
SICU02120G4J-TP | |
|---|---|
DigiKey Part Number | 353-SICU02120G4J-TPTR-ND - Tape & Reel (TR) 353-SICU02120G4J-TPCT-ND - Cut Tape (CT) 353-SICU02120G4J-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU02120G4J-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 7A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 7A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | 127pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 23,87500 Kč | 238,75 Kč |
| 100 | 16,02570 Kč | 1 602,57 Kč |
| 500 | 12,66348 Kč | 6 331,74 Kč |
| 1 000 | 11,58208 Kč | 11 582,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,41165 Kč | 26 029,12 Kč |
| 5 000 | 9,68844 Kč | 48 442,20 Kč |
| 7 500 | 9,44910 Kč | 70 868,25 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



