
SICU0465XG4J-TP | |
|---|---|
DigiKey Part Number | 353-SICU0465XG4J-TPTR-ND - Tape & Reel (TR) 353-SICU0465XG4J-TPCT-ND - Cut Tape (CT) 353-SICU0465XG4J-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SICU0465XG4J-TP |
Description | SIC SCHOTTKY BARRIER RECTIFIER,D |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 650 V 12.6A Surface Mount DPAK |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | 12.6A | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 4 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 650 V | |
Capacitance @ Vr, F | 194pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 100 | 13,88810 Kč | 1 388,81 Kč |
| 500 | 10,91140 Kč | 5 455,70 Kč |
| 1 000 | 9,95305 Kč | 9 953,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,91609 Kč | 22 290,23 Kč |
| 5 000 | 8,27514 Kč | 41 375,70 Kč |
| 7 500 | 7,94878 Kč | 59 615,85 Kč |
| 12 500 | 7,87425 Kč | 98 428,12 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |

