Parametric Equivalent

SICU05120G4JQ-TP | |
|---|---|
DigiKey Part Number | 353-SICU05120G4JQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SICU05120G4JQ-TP |
Description | SIC SCHOTTKY DIODE,DPAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 18.2A Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 18.2A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 5 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 25 µA @ 1200 V | |
Capacitance @ Vr, F | 383pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DPAK | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,10138 Kč | 47 753,45 Kč |
| 5 000 | 18,68566 Kč | 93 428,30 Kč |
| 7 500 | 18,47748 Kč | 138 581,10 Kč |
| Unit Price without VAT: | 19,10138 Kč |
|---|---|
| Unit Price with VAT: | 23,11267 Kč |


