
SGBJ5012-BP | |
|---|---|
DigiKey Part Number | 353-SGBJ5012-BP-ND |
Manufacturer | |
Manufacturer Product Number | SGBJ5012-BP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.2 kV Through Hole SGBJ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.2 kV | |
Current - Average Rectified (Io) | 50 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 25 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP | |
Supplier Device Package | SGBJ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,36063 Kč | 62 360,63 Kč |
| Unit Price without VAT: | 62,36063 Kč |
|---|---|
| Unit Price with VAT: | 75,45636 Kč |








