Heat Sink Aluminum 14.29W @ 80°C Board Level, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK 179 50 AL

DigiKey Part Number
5496-SK17950AL-ND
Manufacturer
Manufacturer Product Number
SK 179 50 AL
Description
Extruded Heatsink
Customer Reference
Detailed Description
Heat Sink Aluminum 14.29W @ 80°C Board Level, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Board Level, Extrusion
Shape
Rectangular
Length
1.969" (50.00mm)
Width
1.500" (38.10mm)
Fin Height
0.650" (16.50mm)
Power Dissipation @ Temperature Rise
14.29W @ 80°C
Thermal Resistance @ Forced Air Flow
1.55°C/W
Thermal Resistance @ Natural
5.6°C/W
Material
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.