
RT8531-63-2M8 | |
|---|---|
DigiKey Part Number | 817-RT8531-63-2M8-ND |
Manufacturer | |
Manufacturer Product Number | RT8531-63-2M8 |
Description | CMC 2.8MH 63A 3LN TH NANO |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.8 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 63A DCR |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600V |
Manufacturer TE Connectivity Schaffner | Operating Temperature -40°C ~ 100°C |
Series | Approval Agency UR |
Packaging Bulk | Features Nanocrystalline Core |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 2.520" L x 1.654" W (64.00mm x 42.00mm) |
Number of Lines 3 | Height (Max) 2.638" (67.00mm) |
Inductance @ Frequency 2.8 mH @ 100 kHz | Package / Case Vertical, 6 PC Pin |
Current Rating (Max) 63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 887,93000 Kč | 1 887,93 Kč |
| 10 | 1 553,57900 Kč | 15 535,79 Kč |
| 25 | 1 438,00200 Kč | 35 950,05 Kč |
| 60 | 1 382,98083 Kč | 82 978,85 Kč |
| Unit Price without VAT: | 1 887,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 284,39530 Kč |






