
SC-01-S07J | |
|---|---|
DigiKey Part Number | 399-SC-01-S07J-ND |
Manufacturer | |
Manufacturer Product Number | SC-01-S07J |
Description | CMC 700UH 1A 3LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 700 µH 3 Line Common Mode Choke Through Hole 1A DCR 38 mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-01-S07J Models |
Category | DC Resistance (DCR) (Max) 38 mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.866" W (24.50mm x 22.00mm) |
Number of Lines 3 | Height (Max) 1.083" (27.50mm) |
Inductance @ Frequency 700 µH @ 10 kHz | Package / Case Vertical, 6 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 53,44000 Kč | 534,40 Kč |
| 40 | 47,50275 Kč | 1 900,11 Kč |
| 80 | 44,78875 Kč | 3 583,10 Kč |
| 120 | 43,27517 Kč | 5 193,02 Kč |
| 280 | 40,27718 Kč | 11 277,61 Kč |
| 520 | 38,22162 Kč | 19 875,24 Kč |
| 1 000 | 36,16696 Kč | 36 166,96 Kč |
| 2 520 | 33,45540 Kč | 84 307,61 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |





