


RB521S-30L2-TP | |
|---|---|
DigiKey Part Number | RB521S-30L2-TPMSTR-ND - Tape & Reel (TR) RB521S-30L2-TPMSCT-ND - Cut Tape (CT) RB521S-30L2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB521S-30L2-TP |
Description | DIODE SCHOTTKY 30V 100MA 2DFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 350 mV @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 10 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DFN1006 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,67770 Kč | 167,77 Kč |
| 500 | 1,22586 Kč | 612,93 Kč |
| 1 000 | 0,98817 Kč | 988,17 Kč |
| 2 000 | 0,94260 Kč | 1 885,20 Kč |
| 5 000 | 0,82052 Kč | 4 102,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55141 Kč | 5 514,10 Kč |
| 20 000 | 0,54595 Kč | 10 919,00 Kč |
| 30 000 | 0,54369 Kč | 16 310,70 Kč |
| 50 000 | 0,49279 Kč | 24 639,50 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |










