


MCU5D8N10YL-TP | |
|---|---|
DigiKey Part Number | 353-MCU5D8N10YL-TPTR-ND - Tape & Reel (TR) 353-MCU5D8N10YL-TPCT-ND - Cut Tape (CT) 353-MCU5D8N10YL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU5D8N10YL-TP |
Description | N-CHANNEL MOSFET,DPAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 100A (Tc) 113W (Tj) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5.8mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 60.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4010 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 113W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,06600 Kč | 270,66 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 500 | 14,43948 Kč | 7 219,74 Kč |
| 1 000 | 13,22118 Kč | 13 221,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,90268 Kč | 29 756,70 Kč |
| 5 000 | 11,08804 Kč | 55 440,20 Kč |
| 7 500 | 10,67317 Kč | 80 048,78 Kč |
| 12 500 | 10,21027 Kč | 127 628,38 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |











