
BTS3028SDRATMA1 | |
|---|---|
DigiKey Part Number | BTS3028SDRATMA1TR-ND - Tape & Reel (TR) BTS3028SDRATMA1CT-ND - Cut Tape (CT) BTS3028SDRATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3028SDRATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 5A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3028SDRATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 5A | |
Rds On (Typ) | 28mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 45,77600 Kč | 457,76 Kč |
| 25 | 41,86160 Kč | 1 046,54 Kč |
| 100 | 37,55700 Kč | 3 755,70 Kč |
| 250 | 35,50424 Kč | 8 876,06 Kč |
| 500 | 34,26664 Kč | 17 133,32 Kč |
| 1 000 | 33,24823 Kč | 33 248,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,17288 Kč | 80 432,20 Kč |
| 5 000 | 31,52505 Kč | 157 625,25 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |










