



AP2205-W5-7 | |
|---|---|
DigiKey Part Number | AP2205-W5-7DITR-ND - Tape & Reel (TR) AP2205-W5-7DICT-ND - Cut Tape (CT) AP2205-W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2205-W5-7 |
Description | IC REG LIN POS ADJ 250MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA SOT-25 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 150mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (100Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.24V | Supplier Device Package SOT-25 |
Voltage - Output (Max) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,13700 Kč | 41,37 Kč |
| 25 | 3,67040 Kč | 91,76 Kč |
| 100 | 3,14970 Kč | 314,97 Kč |
| 250 | 2,90108 Kč | 725,27 Kč |
| 500 | 2,75116 Kč | 1 375,58 Kč |
| 1 000 | 2,62811 Kč | 2 628,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47594 Kč | 7 427,82 Kč |
| 6 000 | 2,40147 Kč | 14 408,82 Kč |
| 9 000 | 2,36419 Kč | 21 277,71 Kč |
| 15 000 | 2,32287 Kč | 34 843,05 Kč |
| 21 000 | 2,29873 Kč | 48 273,33 Kč |
| 30 000 | 2,27552 Kč | 68 265,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











