
B72540E0200K062 | |
|---|---|
DigiKey Part Number | 495-75938-2-ND - Tape & Reel (TR) 495-75938-1-ND - Cut Tape (CT) 495-75938-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72540E0200K062 |
Description | VARISTOR 33V 1.2KA 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 1.2 kA Varistor 2 Circuit Surface Mount 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72540E0200K062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 1.2 kA | |
Energy | 7.8J | |
Number of Circuits | 2 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 31,28700 Kč | 312,87 Kč |
| 25 | 28,48160 Kč | 712,04 Kč |
| 100 | 25,40130 Kč | 2 540,13 Kč |
| 250 | 23,93184 Kč | 5 982,96 Kč |
| 500 | 23,04614 Kč | 11 523,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 19,67429 Kč | 29 511,43 Kč |
| 3 000 | 19,19441 Kč | 57 583,23 Kč |
| 4 500 | 18,95424 Kč | 85 294,08 Kč |
| 7 500 | 18,68797 Kč | 140 159,77 Kč |
| 10 500 | 18,53252 Kč | 194 591,46 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |









