P-Channel 40 V 45A (Tc) 41.7W (Tj) Surface Mount DFN3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCGWF45P04HE3-TP

DigiKey Part Number
353-MCGWF45P04HE3-TPTR-ND - Tape & Reel (TR)
353-MCGWF45P04HE3-TPCT-ND - Cut Tape (CT)
353-MCGWF45P04HE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCGWF45P04HE3-TP
Description
POWER MOSFET
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 45A (Tc) 41.7W (Tj) Surface Mount DFN3333-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
13mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
73.4 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3136 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
41.7W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN3333-8
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 317
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1037,94300 Kč379,43 Kč
10026,10890 Kč2 610,89 Kč
50021,36420 Kč10 682,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,45459 Kč87 272,95 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč