


MBR15U60-TP | |
|---|---|
DigiKey Part Number | MBR15U60-TPMSTR-ND - Tape & Reel (TR) MBR15U60-TPMSCT-ND - Cut Tape (CT) MBR15U60-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR15U60-TP |
Description | DIODE SCHOTTKY 60V 15A TO2773 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 15A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR15U60-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 12,13700 Kč | 121,37 Kč |
| 100 | 7,85960 Kč | 785,96 Kč |
| 500 | 6,02096 Kč | 3 010,48 Kč |
| 1 000 | 5,42777 Kč | 5 427,77 Kč |
| 2 000 | 4,92844 Kč | 9 856,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,50832 Kč | 18 033,28 Kč |
| 8 000 | 4,15495 Kč | 33 239,60 Kč |
| 12 000 | 3,97494 Kč | 47 699,28 Kč |
| 20 000 | 3,77267 Kč | 75 453,40 Kč |
| 28 000 | 3,65294 Kč | 102 282,32 Kč |
| 40 000 | 3,53657 Kč | 141 462,80 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |











