Diode 60 V 5A Surface Mount TO-277B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 60 V 5A Surface Mount TO-277B
Littelfuse DST Series Schottky Diode Rectifiers

DST560S-A

DigiKey Part Number
F10091TR-ND - Tape & Reel (TR)
F10091CT-ND - Cut Tape (CT)
F10091DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DST560S-A
Description
DIODE SCHOTTKY 60V 5A TO277B
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 60 V 5A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
700 µA @ 60 V
Capacitance @ Vr, F
314pF @ 5V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 843
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,56000 Kč28,56 Kč
1018,03700 Kč180,37 Kč
10011,93740 Kč1 193,74 Kč
5009,32144 Kč4 660,72 Kč
1 0008,47941 Kč8 479,41 Kč
2 0007,93861 Kč15 877,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,48578 Kč32 428,90 Kč
Manufacturers Standard Package
Unit Price without VAT:28,56000 Kč
Unit Price with VAT:34,55760 Kč