
VND5T050AKTR-E | |
|---|---|
DigiKey Part Number | 497-13071-2-ND - Tape & Reel (TR) 497-13071-1-ND - Cut Tape (CT) 497-13071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VND5T050AKTR-E |
Description | IC PWR DRVR N-CHAN 1:1 PWRSSO24 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 24A PowerSSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | VND5T050AKTR-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 8V ~ 36V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 24A | |
Rds On (Typ) | 50mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerSSO-24 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,06300 Kč | 770,63 Kč |
| 25 | 70,97320 Kč | 1 774,33 Kč |
| 100 | 64,29380 Kč | 6 429,38 Kč |
| 250 | 61,10920 Kč | 15 277,30 Kč |
| 500 | 59,18916 Kč | 29 594,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 49,89587 Kč | 49 895,87 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |






