
ESDSBSLC3V3LT-TP | |
|---|---|
DigiKey Part Number | 353-ESDSBSLC3V3LT-TPTR-ND - Tape & Reel (TR) 353-ESDSBSLC3V3LT-TPCT-ND - Cut Tape (CT) 353-ESDSBSLC3V3LT-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDSBSLC3V3LT-TP |
Description | TVS DIODE 3.3VWM 5VC DFN10063 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5V Clamp 13A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 3.5V | |
Voltage - Clamping (Max) @ Ipp | 5V | |
Current - Peak Pulse (10/1000µs) | 13A (8/20µs) | |
Power - Peak Pulse | 65W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 1,74910 Kč | 174,91 Kč |
| 500 | 1,46104 Kč | 730,52 Kč |
| 1 000 | 1,02890 Kč | 1 028,90 Kč |
| 2 000 | 0,96591 Kč | 1 931,82 Kč |
| 5 000 | 0,83992 Kč | 4 199,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,76590 Kč | 7 659,00 Kč |
| 20 000 | 0,69336 Kč | 13 867,20 Kč |
| 30 000 | 0,65638 Kč | 19 691,40 Kč |
| 50 000 | 0,61480 Kč | 30 740,00 Kč |
| 70 000 | 0,59018 Kč | 41 312,60 Kč |
| 100 000 | 0,51369 Kč | 51 369,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |











