
SN74LVTH125DR | |
|---|---|
DigiKey Part Number | 296-1708-2-ND - Tape & Reel (TR) 296-1708-1-ND - Cut Tape (CT) 296-1708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125DR |
Description | IC BUFF NON-INVERT 3.6V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 9,51200 Kč | 95,12 Kč |
| 25 | 8,52520 Kč | 213,13 Kč |
| 100 | 7,44590 Kč | 744,59 Kč |
| 250 | 6,93016 Kč | 1 732,54 Kč |
| 500 | 6,61982 Kč | 3 309,91 Kč |
| 1 000 | 6,48964 Kč | 6 489,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,09387 Kč | 15 234,67 Kč |
| 5 000 | 5,93114 Kč | 29 655,70 Kč |
| 7 500 | 5,84962 Kč | 43 872,15 Kč |
| 12 500 | 5,75933 Kč | 71 991,62 Kč |
| 17 500 | 5,70656 Kč | 99 864,80 Kč |
| 25 000 | 5,65579 Kč | 141 394,75 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










