
PESD4V0X2UMZ | |
|---|---|
DigiKey Part Number | 1727-PESD4V0X2UMZTR-ND - Tape & Reel (TR) 1727-PESD4V0X2UMZCT-ND - Cut Tape (CT) 1727-PESD4V0X2UMZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD4V0X2UMZ |
Description | TVS DIODE 4VWM 4VC SOT883 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 11.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-883 |
Datasheet | Datasheet |
EDA/CAD Models | PESD4V0X2UMZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4V (Max) | |
Voltage - Breakdown (Min) | 6.8V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 11.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom, USB | |
Capacitance @ Frequency | 0.82pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,48000 Kč | 54,80 Kč |
| 100 | 3,45000 Kč | 345,00 Kč |
| 500 | 2,56806 Kč | 1 284,03 Kč |
| 1 000 | 2,28269 Kč | 2 282,69 Kč |
| 2 000 | 2,04206 Kč | 4 084,12 Kč |
| 5 000 | 1,78109 Kč | 8 905,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,61956 Kč | 16 195,60 Kč |
| 20 000 | 1,48368 Kč | 29 673,60 Kč |
| 30 000 | 1,41443 Kč | 42 432,90 Kč |
| 50 000 | 1,33662 Kč | 66 831,00 Kč |
| 70 000 | 1,29054 Kč | 90 337,80 Kč |
| 100 000 | 1,24577 Kč | 124 577,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




