3.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD5V0C2UMYL

DigiKey Part Number
1727-PESD5V0C2UMYLTR-ND - Tape & Reel (TR)
1727-PESD5V0C2UMYLCT-ND - Cut Tape (CT)
1727-PESD5V0C2UMYLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD5V0C2UMYL
Description
TVS DIODE 5VWM 3.4VC DFN1006-3
Customer Reference
Detailed Description
3.4V (Typ) Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
8V (Typ)
Voltage - Clamping (Max) @ Ipp
3.4V (Typ)
Current - Peak Pulse (10/1000µs)
6.5A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom, USB
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-101, SOT-883
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:20000
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,59900 Kč45,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč