36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

ESDLC3V3D3B-TP

DigiKey Part Number
ESDLC3V3D3B-TPMSTR-ND - Tape & Reel (TR)
ESDLC3V3D3B-TPMSCT-ND - Cut Tape (CT)
ESDLC3V3D3B-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC3V3D3B-TP
Description
TVS DIODE 3.3VWM 36VC SOD323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36V Clamp 28A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
4V
Voltage - Clamping (Max) @ Ipp
36V
Current - Peak Pulse (10/1000µs)
28A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 867
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1014,02700 Kč140,27 Kč
1009,28110 Kč928,11 Kč
5007,16032 Kč3 580,16 Kč
1 0006,44639 Kč6 446,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,54347 Kč16 630,41 Kč
6 0005,30914 Kč31 854,84 Kč
9 0004,72455 Kč42 520,95 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč