2 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDLC15VLB-TP

DigiKey Part Number
353-ESDLC15VLB-TPTR-ND - Tape & Reel (TR)
353-ESDLC15VLB-TPCT-ND - Cut Tape (CT)
353-ESDLC15VLB-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDLC15VLB-TP
Description
TVS DIODE 15VWM 25VC 2DFN1006
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.2V
Voltage - Clamping (Max) @ Ipp
25V
Current - Peak Pulse (10/1000µs)
6A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 127
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,22800 Kč42,28 Kč
1002,64120 Kč264,12 Kč
5001,95468 Kč977,34 Kč
1 0001,73243 Kč1 732,43 Kč
2 0001,54496 Kč3 089,92 Kč
5 0001,34162 Kč6 708,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,21570 Kč12 157,00 Kč
20 0001,10973 Kč22 194,60 Kč
30 0001,05572 Kč31 671,60 Kč
50 0000,99503 Kč49 751,50 Kč
70 0000,95908 Kč67 135,60 Kč
100 0000,92415 Kč92 415,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč