


VMMBZ16C1DD1HG3-08 | |
|---|---|
DigiKey Part Number | 112-VMMBZ16C1DD1HG3-08TR-ND - Tape & Reel (TR) 112-VMMBZ16C1DD1HG3-08CT-ND - Cut Tape (CT) 112-VMMBZ16C1DD1HG3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VMMBZ16C1DD1HG3-08 |
Description | TVS DIODE 14VWM 27VC DFN10062B |
Manufacturer Standard Lead Time | 74 Weeks |
Customer Reference | |
Detailed Description | 27V Clamp 650mA Ipp Tvs Diode Surface Mount DFN1006-2B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V (Max) | |
Voltage - Breakdown (Min) | 16.2V | |
Voltage - Clamping (Max) @ Ipp | 27V | |
Current - Peak Pulse (10/1000µs) | 650mA | |
Power - Peak Pulse | 15W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 14.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 5,66900 Kč | 56,69 Kč |
| 100 | 3,57390 Kč | 357,39 Kč |
| 500 | 2,66254 Kč | 1 331,27 Kč |
| 1 000 | 2,36794 Kč | 2 367,94 Kč |
| 2 000 | 2,11965 Kč | 4 239,30 Kč |
| 5 000 | 1,85030 Kč | 9 251,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,68366 Kč | 16 836,60 Kč |
| 20 000 | 1,54345 Kč | 30 869,00 Kč |
| 30 000 | 1,47201 Kč | 44 160,30 Kč |
| 50 000 | 1,39172 Kč | 69 586,00 Kč |
| 70 000 | 1,34419 Kč | 94 093,30 Kč |
| 100 000 | 1,29799 Kč | 129 799,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |




