DTC114TCA-TP is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 110
Unit Price: 4,16000 Kč
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: 4,79000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 5 451
Unit Price: 4,79000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 22 922
Unit Price: 4,58000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 950
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 459
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 696
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83370 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 899
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 9 000
Unit Price: 2,70000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 20 297
Unit Price: 4,16000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,83370 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 327
Unit Price: 4,16000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 9 601
Unit Price: 4,79000 Kč
Datasheet
SOT 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 23
SOT 23
Micro Commercial Components Corporate Video

DTC114TCA-TP

DigiKey Part Number
DTC114TCA-TPMSTR-ND - Tape & Reel (TR)
DTC114TCA-TPMSCT-ND - Cut Tape (CT)
DTC114TCA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTC114TCA-TP
Description
TRANS PREBIAS NPN 50V SOT23
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 Only
Resistor - Base (R1)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,79000 Kč4,79 Kč
102,89200 Kč28,92 Kč
1001,78720 Kč178,72 Kč
5001,30828 Kč654,14 Kč
1 0001,15286 Kč1 152,86 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,95451 Kč2 863,53 Kč
6 0000,85430 Kč5 125,80 Kč
9 0000,80318 Kč7 228,62 Kč
15 0000,74566 Kč11 184,90 Kč
21 0000,71158 Kč14 943,18 Kč
30 0000,67843 Kč20 352,90 Kč
75 0000,60563 Kč45 422,25 Kč
150 0000,56064 Kč84 096,00 Kč
300 0000,52283 Kč156 849,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79000 Kč
Unit Price with VAT:5,79590 Kč