



BSS138BKW-TP | |
|---|---|
DigiKey Part Number | 353-BSS138BKW-TPTR-ND - Tape & Reel (TR) 353-BSS138BKW-TPCT-ND - Cut Tape (CT) 353-BSS138BKW-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKW-TP |
Description | N-CHANNEL MOSFET,SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 370mA 250mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 300mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 500 | 1,24014 Kč | 620,07 Kč |
| 1 000 | 1,09085 Kč | 1 090,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,90032 Kč | 2 700,96 Kč |
| 6 000 | 0,80398 Kč | 4 823,88 Kč |
| 9 000 | 0,75483 Kč | 6 793,47 Kč |
| 15 000 | 0,69953 Kč | 10 492,95 Kč |
| 21 000 | 0,66675 Kč | 14 001,75 Kč |
| 30 000 | 0,63487 Kč | 19 046,10 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









