



BSS138BK-TP | |
|---|---|
DigiKey Part Number | 353-BSS138BK-TPTR-ND - Tape & Reel (TR) 353-BSS138BK-TPCT-ND - Cut Tape (CT) 353-BSS138BK-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BK-TP |
Description | N-CHANNEL MOSFET,SOT-23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 50 V 590mA 830mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 100 | 1,58950 Kč | 158,95 Kč |
| 500 | 1,15908 Kč | 579,54 Kč |
| 1 000 | 1,01945 Kč | 1 019,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,84139 Kč | 2 524,17 Kč |
| 6 000 | 0,75138 Kč | 4 508,28 Kč |
| 9 000 | 0,70544 Kč | 6 348,96 Kč |
| 15 000 | 0,65377 Kč | 9 806,55 Kč |
| 21 000 | 0,62313 Kč | 13 085,73 Kč |
| 30 000 | 0,59334 Kč | 17 800,20 Kč |
| 75 000 | 0,52791 Kč | 39 593,25 Kč |
| 150 000 | 0,48746 Kč | 73 119,00 Kč |
| 300 000 | 0,45346 Kč | 136 038,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |











