Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA78L033AIPKR2

DigiKey Part Number
296-UA78L033AIPKR2TR-ND - Tape & Reel (TR)
296-UA78L033AIPKR2CT-ND - Cut Tape (CT)
296-UA78L033AIPKR2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L033AIPKR2
Description
IC REG LINEAR 3.3V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
UA78L033AIPKR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
Current - Quiescent (Iq)
4.1 mA
PSRR
57.5dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 323
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,56084 Kč3 560,84 Kč
2 0003,43034 Kč6 860,68 Kč
3 0003,36500 Kč10 095,00 Kč
5 0003,29249 Kč16 462,45 Kč
7 0003,25013 Kč22 750,91 Kč
10 0003,20940 Kč32 094,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,50100 Kč55,01 Kč
254,90520 Kč122,63 Kč
1004,23110 Kč423,11 Kč
2503,91236 Kč978,09 Kč
5003,71958 Kč1 859,79 Kč
Digi-Reel®
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
105,35400 Kč53,54 Kč
254,76240 Kč119,06 Kč
1004,10930 Kč410,93 Kč
2503,79812 Kč949,53 Kč
5003,61124 Kč1 805,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč