
BSS138BKWT106 | |
|---|---|
DigiKey Part Number | 846-BSS138BKWT106TR-ND - Tape & Reel (TR) 846-BSS138BKWT106CT-ND - Cut Tape (CT) 846-BSS138BKWT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS138BKWT106 |
Description | NCH 60V 380MA, SOT-323, SMALL SI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 380mA (Ta) 200mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 10µA |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 47 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 200mW (Ta) |
FET Type | Operating Temperature 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SOT-323 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 680mOhm @ 380mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,36000 Kč | 53,60 Kč |
| 100 | 3,36610 Kč | 336,61 Kč |
| 500 | 2,50474 Kč | 1 252,37 Kč |
| 1 000 | 2,22612 Kč | 2 226,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87122 Kč | 5 613,66 Kč |
| 6 000 | 1,69215 Kč | 10 152,90 Kč |
| 9 000 | 1,60085 Kč | 14 407,65 Kč |
| 15 000 | 1,49820 Kč | 22 473,00 Kč |
| 21 000 | 1,43740 Kč | 30 185,40 Kč |
| 30 000 | 1,37828 Kč | 41 348,40 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |










