N-Channel 100 V 200mA (Ta) 337W (Tj) Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 200mA (Ta) 337W (Tj) Surface Mount SOT-723
SOT 723

BSS123M-TP

DigiKey Part Number
353-BSS123M-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSS123M-TP
Description
N-CHANNEL MOSFET,SOT-723
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 200mA (Ta) 337W (Tj) Surface Mount SOT-723
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.4Ohm @ 200mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
35 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
337W (Tj)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-723
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,44028 Kč3 522,24 Kč
16 0000,39370 Kč6 299,20 Kč
24 0000,36992 Kč8 878,08 Kč
40 0000,34319 Kč13 727,60 Kč
56 0000,32734 Kč18 331,04 Kč
80 0000,31193 Kč24 954,40 Kč
200 0000,27809 Kč55 618,00 Kč
400 0000,25718 Kč102 872,00 Kč
800 0000,23959 Kč191 672,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,44028 Kč
Unit Price with VAT:0,53274 Kč