
PC95ER14.5/6-Z | |
|---|---|
DigiKey Part Number | 445-180880-ND |
Manufacturer | |
Manufacturer Product Number | PC95ER14.5/6-Z |
Description | FERRITE CORE ER 1.88UH PCS95 2PC |
Customer Reference | |
Detailed Description | Uncoated PC95 Ferrite Core ER Type 0.571" (14.50mm) Length 0.264" (6.70mm) Width Diameter 0.118" (3.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | ER | |
Supplier Device Package | ER 14.5 x 6 | |
Material | PC95 | |
Diameter | - | |
Inductance Factor (Al) | 1.88 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.08 | |
Effective Length (le) mm | 17.6 | |
Effective Area (Ae) mm² | 19.0 | |
Minimum Core Cross Section (Amin) mm² | 17.3 | |
Effective Magnetic Volume (Ve) mm³ | 333.0 | |
Finish | Uncoated | |
Height | 0.118" (3.00mm) | |
Length | 0.571" (14.50mm) | |
Width | 0.264" (6.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 16,68920 Kč | 417,23 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 100 | 13,02090 Kč | 1 302,09 Kč |
| 250 | 10,88368 Kč | 2 720,92 Kč |
| 900 | 8,91622 Kč | 8 024,60 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |









