
NCP4318AHJDR2G | |
|---|---|
DigiKey Part Number | 488-NCP4318AHJDR2GTR-ND - Tape & Reel (TR) 488-NCP4318AHJDR2GCT-ND - Cut Tape (CT) 488-NCP4318AHJDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4318AHJDR2G |
Description | ADVANCED SYNCHRONOUS RECTIFIER C |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Resonant Converter Controller 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Resonant Converter Controller | |
Voltage - Input | -0.7V ~ 180V | |
Voltage - Supply | 0V ~ 35V | |
Current - Supply | 8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,89800 Kč | 188,98 Kč |
| 25 | 17,10080 Kč | 427,52 Kč |
| 100 | 15,12070 Kč | 1 512,07 Kč |
| 250 | 14,17616 Kč | 3 544,04 Kč |
| 500 | 13,60712 Kč | 6 803,56 Kč |
| 1 000 | 13,34549 Kč | 13 345,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,27568 Kč | 30 689,20 Kč |
| 5 000 | 11,98629 Kč | 59 931,45 Kč |
| 7 500 | 11,84133 Kč | 88 809,97 Kč |
| 12 500 | 11,68073 Kč | 146 009,12 Kč |
| 17 500 | 11,58697 Kč | 202 771,98 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |







