


BSS123E-TP | |
|---|---|
DigiKey Part Number | 353-BSS123E-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSS123E-TP |
Description | N-CHANNEL MOSFET,SOT-523 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 200mA (Ta) 357mW (Tj) Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 35 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 357mW (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-523 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,47679 Kč | 1 430,37 Kč |
| 6 000 | 0,42199 Kč | 2 531,94 Kč |
| 9 000 | 0,39402 Kč | 3 546,18 Kč |
| 15 000 | 0,36251 Kč | 5 437,65 Kč |
| 21 000 | 0,34383 Kč | 7 220,43 Kč |
| 30 000 | 0,32564 Kč | 9 769,20 Kč |
| 75 000 | 0,28570 Kč | 21 427,50 Kč |
| 150 000 | 0,26099 Kč | 39 148,50 Kč |
| 300 000 | 0,24020 Kč | 72 060,00 Kč |
| Unit Price without VAT: | 0,47679 Kč |
|---|---|
| Unit Price with VAT: | 0,57692 Kč |


