BAS21WS-TP is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 34 259
Unit Price: 2,94000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet

Similar


onsemi
In Stock: 1 485
Unit Price: 3,36000 Kč
Datasheet

Similar


onsemi
In Stock: 73
Unit Price: 2,52000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,94000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21 357
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,59603 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 54
Unit Price: 4,62000 Kč
Datasheet
Diode 250 V 200mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 250 V 200mA Surface Mount SOD-323
SOD 323
Micro Commercial Components Corporate Video

BAS21WS-TP

DigiKey Part Number
353-BAS21WS-TPTR-ND - Tape & Reel (TR)
353-BAS21WS-TPCT-ND - Cut Tape (CT)
353-BAS21WS-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS21WS-TP
Description
DIODE STANDARD 250V 200MA SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 250 V 200mA Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io)
200mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-55°C ~ 155°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,31000 Kč23,10 Kč
1001,24520 Kč124,52 Kč
5001,24014 Kč620,07 Kč
1 0001,04003 Kč1 040,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,99782 Kč2 993,46 Kč
6 0000,75803 Kč4 548,18 Kč
9 0000,54075 Kč4 866,75 Kč
15 0000,51554 Kč7 733,10 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč