XRP7659ISTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Richtek USA Inc.
In Stock: 589
Unit Price: 11,76000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 3 181
Unit Price: 11,76000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 6 045
Unit Price: 16,59000 Kč
Datasheet

Similar


Richtek USA Inc.
In Stock: 945
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
SOT-23-6

XRP7659ISTR-F

DigiKey Part Number
1016-1751-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XRP7659ISTR-F
Description
IC REG BUCK ADJ 1.5A SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
XRP7659ISTR-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes