
RT8259GJ6 | |
|---|---|
DigiKey Part Number | 1028-RT8259GJ6TR-ND - Tape & Reel (TR) 1028-RT8259GJ6CT-ND - Cut Tape (CT) 1028-RT8259GJ6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT8259GJ6 |
Description | IC REG BUCK ADJ 1.2A TSOT23-6 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 15V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,36000 Kč | 113,60 Kč |
| 25 | 10,21360 Kč | 255,34 Kč |
| 100 | 8,94510 Kč | 894,51 Kč |
| 250 | 8,34040 Kč | 2 085,10 Kč |
| 500 | 7,97630 Kč | 3 988,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,15865 Kč | 15 475,95 Kč |
| 6 000 | 5,02255 Kč | 30 135,30 Kč |
| 9 000 | 4,95436 Kč | 44 589,24 Kč |
| 15 000 | 4,87880 Kč | 73 182,00 Kč |
| 21 000 | 4,83466 Kč | 101 527,86 Kč |
| 30 000 | 4,79219 Kč | 143 765,70 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

