Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
SOT-23-6

RT8259GE

DigiKey Part Number
1028-1497-2-ND - Tape & Reel (TR)
1028-1497-1-ND - Cut Tape (CT)
1028-1497-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT8259GE
Description
IC REG BUCK ADJ 1.2A SOT23-6
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
RT8259GE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
15V
Current - Output
Frequency - Switching
1.4MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 045
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1011,86400 Kč118,64 Kč
2510,65840 Kč266,46 Kč
1009,34830 Kč934,83 Kč
2508,72004 Kč2 180,01 Kč
5008,34250 Kč4 171,25 Kč
1 0008,03111 Kč8 031,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,64649 Kč22 939,47 Kč
6 0007,45832 Kč44 749,92 Kč
9 0007,36409 Kč66 276,81 Kč
15 0007,25971 Kč108 895,65 Kč
21 0007,19870 Kč151 172,70 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč