XR16V2750IM-F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MaxLinear, Inc.
In Stock: 10
Unit Price: 233,50000 Kč
Datasheet

MFR Recommended


MaxLinear, Inc.
In Stock: 0
Unit Price: 199,69000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 168,61000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 214
Unit Price: 193,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 437
Unit Price: 169,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 182,89000 Kč
Datasheet
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16V2750IM-F

DigiKey Part Number
XR16V2750IM-F-ND
Manufacturer
Manufacturer Product Number
XR16V2750IM-F
Description
IC UART FIFO 64B DUAL 48TQFP
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
XR16V2750IM-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
RS232, RS485
Data Rate (Max)
8Mbps
Voltage - Supply
2.25V ~ 3.6V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types