UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST16C2552CJ44TR-F

DigiKey Part Number
1016-2036-2-ND - Tape & Reel (TR)
1016-2036-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ST16C2552CJ44TR-F
Description
IC UART FIFO 16B DUAL 44PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel RS232, RS485 16 Byte 44-PLCC (16.59x16.59)
Datasheet
 Datasheet
EDA/CAD Models
ST16C2552CJ44TR-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate (Max)
4Mbps
Manufacturer
MaxLinear, Inc.
Voltage - Supply
2.97V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
With False Start Bit Detection
Yes
Part Status
Last Time Buy
With Modem Control
Yes
Features
Configurable GPIO, Internal Oscillator, Timer/Counter
Mounting Type
Surface Mount
Number of Channels
2, DUART
Package / Case
44-LCC (J-Lead)
FIFO's
16 Byte
Supplier Device Package
44-PLCC (16.59x16.59)
Protocol
RS232, RS485
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XR16C2550IM-FMaxLinear, Inc.0XR16C2550IM-F-ND268,56000 KčMFR Recommended
TL16C2552FNRochester Electronics, LLC23 0202156-TL16C2552FN-ND152,44537 KčSimilar
TL16C2552FNRTexas Instruments11 490296-TL16C2552FNRCT-ND139,85000 KčSimilar
TL16C2552IFNTexas Instruments0296-21967-5-ND144,58064 KčSimilar
TL16C2552IFNRTexas Instruments0296-TL16C2552IFNRCT-ND148,25000 KčSimilar
In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1250,30000 Kč250,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
500156,50776 Kč78 253,88 Kč
1 000152,99647 Kč152 996,47 Kč
Manufacturers Standard Package
Unit Price without VAT:250,30000 Kč
Unit Price with VAT:302,86300 Kč