Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



SPX5205M5-L-3-0/TR | |
|---|---|
DigiKey Part Number | 1016-SPX5205M5-L-3-0/TR-ND - Tape & Reel (TR) 1016-SPX5205M5-L-3-0/TRCT-ND - Cut Tape (CT) 1016-SPX5205M5-L-3-0/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPX5205M5-L-3-0/TR |
Description | IC REG LINEAR 3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SPX5205M5-L-3-0/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 Kč | 7,07 Kč |
| 10 | 4,95200 Kč | 49,52 Kč |
| 25 | 4,39440 Kč | 109,86 Kč |
| 100 | 3,78670 Kč | 378,67 Kč |
| 250 | 3,49792 Kč | 874,48 Kč |
| 500 | 3,32314 Kč | 1 661,57 Kč |
| 1 000 | 3,17978 Kč | 3 179,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00265 Kč | 9 007,95 Kč |
| 6 000 | 2,91596 Kč | 17 495,76 Kč |
| 9 000 | 2,87252 Kč | 25 852,68 Kč |
| 15 000 | 2,82441 Kč | 42 366,15 Kč |
| 21 000 | 2,79630 Kč | 58 722,30 Kč |
| 30 000 | 2,76925 Kč | 83 077,50 Kč |
| 75 000 | 2,71102 Kč | 203 326,50 Kč |
| Unit Price without VAT: | 7,07000 Kč |
|---|---|
| Unit Price with VAT: | 8,55470 Kč |




