SPX5205M5-L-3-0/TR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 Kč

Similar


STMicroelectronics
In Stock: 5 046
Unit Price: 13,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 26
Unit Price: 34,94000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 595
Unit Price: 30,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 16,17313 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 19,35000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 011
Unit Price: 11,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,76283 Kč
Datasheet

Similar


Texas Instruments
In Stock: 311
Unit Price: 23,09000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,09240 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 714
Unit Price: 11,24000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 163
Unit Price: 39,32000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 432
Unit Price: 23,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 594
Unit Price: 14,56000 Kč
Datasheet
SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX5205M5-L-3-0/TR

DigiKey Part Number
1016-SPX5205M5-L-3-0/TR-ND - Tape & Reel (TR)
1016-SPX5205M5-L-3-0/TRCT-ND - Cut Tape (CT)
1016-SPX5205M5-L-3-0/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPX5205M5-L-3-0/TR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SPX5205M5-L-3-0/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.35V @ 150mA
Current - Output
Current - Quiescent (Iq)
5 µA
Current - Supply (Max)
2.5 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,95200 Kč49,52 Kč
254,39440 Kč109,86 Kč
1003,78670 Kč378,67 Kč
2503,49792 Kč874,48 Kč
5003,32314 Kč1 661,57 Kč
1 0003,17978 Kč3 179,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,00265 Kč9 007,95 Kč
6 0002,91596 Kč17 495,76 Kč
9 0002,87252 Kč25 852,68 Kč
15 0002,82441 Kč42 366,15 Kč
21 0002,79630 Kč58 722,30 Kč
30 0002,76925 Kč83 077,50 Kč
75 0002,71102 Kč203 326,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč