2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3223EBEY-L/TR

DigiKey Part Number
1016-SP3223EBEY-L/TR-ND - Tape & Reel (TR)
1016-SP3223EBEY-L/TRCT-ND - Cut Tape (CT)
1016-SP3223EBEY-L/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP3223EBEY-L/TR
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SP3223EBEY-L/TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
300 mV
Manufacturer
MaxLinear, Inc.
Data Rate
250kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-TSSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX3223EEUP+TAnalog Devices Inc./Maxim Integrated4 161MAX3223EEUP+CT-ND285,15000 KčDirect
MAX3224EEUP+Analog Devices Inc./Maxim Integrated204MAX3224EEUP+-ND285,15000 KčDirect
MAX3318ECUP+Analog Devices Inc./Maxim Integrated80MAX3318ECUP+-ND226,99000 KčSimilar
ST3222ECTRSTMicroelectronics4 319497-7926-1-ND53,33000 KčSimilar
TRS3223QPWRQ1Texas Instruments982296-23881-1-ND59,84000 KčSimilar
In-Stock: 3 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,93500 Kč289,35 Kč
2526,34000 Kč658,50 Kč
10023,46740 Kč2 346,74 Kč
25022,09996 Kč5 524,99 Kč
50021,27518 Kč10 637,59 Kč
1 00021,23591 Kč21 235,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,87973 Kč49 699,32 Kč
5 00019,44793 Kč97 239,65 Kč
7 50019,23154 Kč144 236,55 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč