
MAX30034CUA+T | |
|---|---|
DigiKey Part Number | MAX30034CUA+TTR-ND - Tape & Reel (TR) MAX30034CUA+TCT-ND - Cut Tape (CT) MAX30034CUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX30034CUA+T |
Description | IC SURGE SUPPRESSION 10.3V 8UMAX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 10.3V Internal Switch 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX30034CUA+T Models |
Category | Number of Circuits 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Clamping 10.3V | Supplier Device Package 8-uMAX/uSOP |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 10 | 185,30700 Kč | 1 853,07 Kč |
| 25 | 172,50280 Kč | 4 312,57 Kč |
| 100 | 161,59850 Kč | 16 159,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 140,81460 Kč | 352 036,50 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |










