
MAX30034EVKIT# | |
|---|---|
DigiKey Part Number | MAX30034EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX30034EVKIT# |
Description | EVAL BOARD FOR MAX30034 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30034 - Electrostatic Discharge (ESD) Circuit Protection Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Electrostatic Discharge (ESD) | |
Embedded | No | |
Utilized IC / Part | MAX30034 | |
Primary Attributes | Defibrillation/Surge/ESD Protector | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 215,15000 Kč | 1 215,15 Kč |
| 10 | 1 001,81500 Kč | 10 018,15 Kč |
| 25 | 948,56360 Kč | 23 714,09 Kč |
| 100 | 890,04220 Kč | 89 004,22 Kč |
| Unit Price without VAT: | 1 215,15000 Kč |
|---|---|
| Unit Price with VAT: | 1 470,33150 Kč |


