
MAX30034CUA+ | |
|---|---|
DigiKey Part Number | MAX30034CUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX30034CUA+ |
Description | IC SURGE SUPPRESSION 10.3V 8UMAX |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 10.3V Internal Switch 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX30034CUA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | 10.3V | |
Technology | Internal Switch | |
Number of Circuits | 4 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,65000 Kč | 236,65 Kč |
| 10 | 185,30700 Kč | 1 853,07 Kč |
| 50 | 164,77980 Kč | 8 238,99 Kč |
| 100 | 158,41940 Kč | 15 841,94 Kč |
| 250 | 151,70720 Kč | 37 926,80 Kč |
| 500 | 147,66088 Kč | 73 830,44 Kč |
| 1 000 | 144,32975 Kč | 144 329,75 Kč |
| Unit Price without VAT: | 236,65000 Kč |
|---|---|
| Unit Price with VAT: | 286,34650 Kč |












