
ADA4255ACPZ | |
|---|---|
DigiKey Part Number | 505-ADA4255ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADA4255ACPZ |
Description | IC ZERO AMP 1 CIRCUIT 28LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Differential 28-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4255ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 1.9V/µs | |
-3db Bandwidth | 2.3 MHz | |
Current - Input Bias | 450 pA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 15.6mA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 28-LFCSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,71000 Kč | 271,71 Kč |
| 10 | 236,20700 Kč | 2 362,07 Kč |
| 25 | 223,88080 Kč | 5 597,02 Kč |
| 100 | 206,95630 Kč | 20 695,63 Kč |
| 250 | 196,82600 Kč | 49 206,50 Kč |
| 500 | 189,67830 Kč | 94 839,15 Kč |
| 1 000 | 182,94759 Kč | 182 947,59 Kč |
| Unit Price without VAT: | 271,71000 Kč |
|---|---|
| Unit Price with VAT: | 328,76910 Kč |









