



MDS-1102 | |
|---|---|
DigiKey Part Number | 4321-MDS-1102-ND |
Manufacturer | |
Manufacturer Product Number | MDS-1102 |
Description | 2 CH 100MHz Digital Oscilloscope |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes USB Interface TFT - Color (Touch) Display 2 Analog Channel 300V DMM, Playback, Record, Save, Trend |
Datasheet | Datasheet |
Category | Memory Size 8Mpts |
Manufacturer MATRIX TECHNOLOGY INC. | Function DMM, Playback, Record, Save, Trend |
Packaging Bulk | Probe Type Passive 10:1 (1) |
Part Status Active | Sampling Rate (Per Second) 1G |
Type Bench, Digital | Input Impedance 10pF - 16pF |
Bandwidth 100 MHz | Rise Time (Typ) 3.5 ns |
Channels 2 Analog | Voltage - Input (Max) 300V |
Display Type TFT - Color (Touch) | Voltage - Supply 100 ~ 240VAC |
Interface USB | Includes Adapter, Manual, Power Cord, Probe, Test Lead, USB Cable |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 278,40000 Kč | 6 278,40 Kč |
| 2 | 6 194,41000 Kč | 12 388,82 Kč |
| 3 | 6 089,42000 Kč | 18 268,26 Kč |
| 4 | 5 984,43000 Kč | 23 937,72 Kč |
| 5 | 5 879,44000 Kč | 29 397,20 Kč |
| 10 | 5 774,45000 Kč | 57 744,50 Kč |
| 20 | 5 669,46000 Kč | 113 389,20 Kč |
| Unit Price without VAT: | 6 278,40000 Kč |
|---|---|
| Unit Price with VAT: | 7 596,86400 Kč |






