10 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 1 Analog Channel 150V Record
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ-702S

DigiKey Part Number
315-CQ-702S-ND
Manufacturer
Manufacturer Product Number
CQ-702S
Description
DIGITAL OSCILLOSCOPE 10MHZ BANDW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 MHz Handheld Oscilloscopes USB Interface LCD - Color Display 1 Analog Channel 150V Record
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Handheld
Bandwidth
10 MHz
Channels
1 Analog
Display Type
LCD - Color
Interface
USB
Memory Size
64kpts
Function
Record
Probe Type
Passive 10:1 (1)
Sampling Rate (Per Second)
-
Input Impedance
-
Rise Time (Typ)
10 ns
Voltage - Input (Max)
150V
Voltage - Supply
120V
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 628,03000 Kč3 628,03 Kč
53 463,32600 Kč17 316,63 Kč
103 394,68400 Kč33 946,84 Kč
253 306,02600 Kč82 650,65 Kč
503 240,47860 Kč162 023,93 Kč
Manufacturers Standard Package
Unit Price without VAT:3 628,03000 Kč
Unit Price with VAT:4 389,91630 Kč