100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V Record, Save
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDS-1102B

DigiKey Part Number
4321-GDS-1102B-ND
Manufacturer
Manufacturer Product Number
GDS-1102B
Description
100MHz, 2CH, 1GSa/s, 10M/CH, USB
Customer Reference
Detailed Description
100 MHz Bench, Digital Oscilloscopes Ethernet, USB Interface LCD - Color Display 2 Analog Channel CAT I 300V Record, Save
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench, Digital
Bandwidth
100 MHz
Channels
2 Analog
Display Type
LCD - Color
Interface
Ethernet, USB
Memory Size
1Mpts
Function
Record, Save
Probe Type
Passive 1:1, 10:1
Sampling Rate (Per Second)
1G
Input Impedance
1M - 16pF
Rise Time (Typ)
3.5 ns
Voltage - Input (Max)
CAT I 300V
Voltage - Supply
100 ~ 240VAC
Includes
Cord, Manual
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114 698,60000 Kč14 698,60 Kč
Unit Price without VAT:14 698,60000 Kč
Unit Price with VAT:17 785,30600 Kč