


GDS-1104R | |
|---|---|
DigiKey Part Number | 4321-GDS-1104R-ND |
Manufacturer | |
Manufacturer Product Number | GDS-1104R |
Description | 100MHz,1GSa/s, 4CH Oscilloscopes |
Customer Reference | |
Detailed Description | 100 MHz Bench, Digital Oscilloscopes Ethernet, RS232, USB Interface LCD - Color Display 4 Analog Channel 300V Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols, Automation, Frequency Domain Analysis, Horizontal Position Scale, Vertical Position Scale, Measure Waveforms, High Low Function, Reference Levels, FFT Overview, Window Functions |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench, Digital | |
Bandwidth | 100 MHz | |
Channels | 4 Analog | |
Display Type | LCD - Color | |
Interface | Ethernet, RS232, USB | |
Memory Size | 10Mpts | |
Function | Record, Playback, Save, Trend, Function Generator, Embedded Trigger and Decode Protocols, Automation, Frequency Domain Analysis, Horizontal Position Scale, Vertical Position Scale, Measure Waveforms, High Low Function, Reference Levels, FFT Overview, Window Functions | |
Probe Type | Passive 1:1, 10:1 (4) | |
Sampling Rate (Per Second) | 1G | |
Input Impedance | 1M - 16pF | |
Rise Time (Typ) | 3.5 ns | |
Voltage - Input (Max) | 300V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Manual, Power Cord, Probes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 953,29000 Kč | 17 953,29 Kč |
| 2 | 17 743,31000 Kč | 35 486,62 Kč |
| 3 | 17 638,32000 Kč | 52 914,96 Kč |
| Unit Price without VAT: | 17 953,29000 Kč |
|---|---|
| Unit Price with VAT: | 21 723,48090 Kč |



