
APS-7300 | |
|---|---|
DigiKey Part Number | 4321-APS-7300-ND |
Manufacturer | |
Manufacturer Product Number | APS-7300 |
Description | PROGRAMMBLE AC POWER SOURCE 3KVA |
Customer Reference | |
Detailed Description | 150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 12.5 ~ 25A Output Features |
Datasheet | Datasheet |
Category | Number of Outputs 1 |
Manufacturer MATRIX TECHNOLOGY INC. | Voltage - Output 150VAC ~ 300VAC |
Series | Current - Output 12.5 ~ 25A |
Packaging Bulk | Display Type LED |
Part Status Active | Number of Characters 8 (2) |
Type Bench (AC to AC) | Size / Dimension 21.063" L x 18.898" W x 8.858" H (535.00mm x 480.00mm x 225.00mm) |
Voltage - Supply 220VAC | Accuracy - Voltmeter; Ammeter ±0.5% FS |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39 056,28000 Kč | 39 056,28 Kč |
| 2 | 38 846,30000 Kč | 77 692,60 Kč |
| 3 | 38 636,32000 Kč | 115 908,96 Kč |
| 4 | 38 531,33000 Kč | 154 125,32 Kč |
| 5 | 38 426,34000 Kč | 192 131,70 Kč |
| Unit Price without VAT: | 39 056,28000 Kč |
|---|---|
| Unit Price with VAT: | 47 258,09880 Kč |







